
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Bevel | |
Height | - | |
Width | - | |
Length | 0.360" (9.14mm) | |
Diameter | 0.125" (3.18mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,06000 € | 91,06 € |
| Unit Price without VAT: | 91,06000 € |
|---|---|
| Unit Price with VAT: | 108,36140 € |

