
Category | Tip Type Desoldering |
Manufacturer Metcal | Tip Shape Conical |
Series | Length 0.430" (10.92mm) |
Packaging Box | Temperature Range 950°F (510°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-DS1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,85000 € | 93,85 € |
| Unit Price without VAT: | 93,85000 € |
|---|---|
| Unit Price with VAT: | 111,68150 € |

