
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Bevel |
Series | Length 0.420" (10.67mm) |
Packaging Box | Diameter 0.080" (2.03mm) |
Part Status Active | Tip Chip Size Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,19000 € | 57,19 € |
| 5 | 51,90200 € | 259,51 € |
| 10 | 49,77800 € | 497,78 € |
| 25 | 47,11880 € | 1.177,97 € |
| Unit Price without VAT: | 57,19000 € |
|---|---|
| Unit Price with VAT: | 68,05610 € |


