Desoldering Tip Bevel 45° For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDC-104

DigiKey Part Number
5358-STDC-104-ND
Manufacturer
Manufacturer Product Number
STDC-104
Description
STDC DESOLDER CARTRIDGE, ID=12.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Desoldering Tip Bevel 45° For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Desoldering
Tip Shape
Bevel 45°
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
157,45000 €57,45 €
552,13800 €260,69 €
1050,00400 €500,04 €
2547,33320 €1.183,33 €
Manufacturers Standard Package
Unit Price without VAT:57,45000 €
Unit Price with VAT:68,36550 €