
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Bevel 45° | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,45000 € | 57,45 € |
| 5 | 52,13800 € | 260,69 € |
| 10 | 50,00400 € | 500,04 € |
| 25 | 47,33320 € | 1.183,33 € |
| Unit Price without VAT: | 57,45000 € |
|---|---|
| Unit Price with VAT: | 68,36550 € |

