
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Round | |
Height | - | |
Width | - | |
Length | 0.410" (10.41mm) | |
Diameter | 0.090" (2.29mm) | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-DS1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,78000 € | 55,78 € |
| Unit Price without VAT: | 55,78000 € |
|---|---|
| Unit Price with VAT: | 66,37820 € |

