
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Chisel 30° | |
Height | - | |
Width | 0.059" (1.50mm) | |
Length | 0.394" (10.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | MFR-1100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,37000 € | 26,37 € |
| 5 | 23,93200 € | 119,66 € |
| 10 | 22,95200 € | 229,52 € |
| 25 | 21,71800 € | 542,95 € |
| 50 | 20,82860 € | 1.041,43 € |
| 100 | 19,97590 € | 1.997,59 € |
| Unit Price without VAT: | 26,37000 € |
|---|---|
| Unit Price with VAT: | 31,38030 € |

