
Category | Tip Shape Hoof |
Manufacturer Metcal | Diameter 0.030" (0.76mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 734°F (390°C) |
Part Status Active | For Use With/Related Products MFR Systems, SP-200 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 € | 46,10 € |
| Unit Price without VAT: | 46,10000 € |
|---|---|
| Unit Price with VAT: | 54,85900 € |

