
Category | Tip Shape Knife |
Manufacturer Metcal | Height 0.010" (0.25mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 734°F (390°C) |
Part Status Active | For Use With/Related Products MFR Systems, SP-200 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,80000 € | 38,80 € |
| Unit Price without VAT: | 38,80000 € |
|---|---|
| Unit Price with VAT: | 46,17200 € |

