
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.039" (1.00mm) | |
Length | 0.358" (9.10mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,51000 $ | 44,51 $ |
| 5 | 40,39600 $ | 201,98 $ |
| 10 | 38,74100 $ | 387,41 $ |
| 25 | 36,65800 $ | 916,45 $ |
| 50 | 35,15660 $ | 1.757,83 $ |
| 100 | 35,00020 $ | 3.500,02 $ |
| Unit Price without VAT: | 44,51000 $ |
|---|---|
| Unit Price with VAT: | 52,96690 $ |

