
SMTC-8CH100D | |
|---|---|
DigiKey Part Number | 5358-SMTC-8CH100D-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-8CH100D |
Description | CARTRIDGE, DUAL, CHISEL 10MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.394" (10.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,43000 € | 77,43 € |
| Unit Price without VAT: | 77,43000 € |
|---|---|
| Unit Price with VAT: | 92,14170 € |

