
SMTC-8171 | |
|---|---|
DigiKey Part Number | 5358-SMTC-8171-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-8171 |
Description | CARTRIDGE, CONICAL, BENT, 0.76MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Conical For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Metcal | Width 0.030" (0.76mm) |
Series | Length 0.650" (16.50mm) |
Packaging Bulk | Temperature Range 874°F (468°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,17000 € | 64,17 € |
| Unit Price without VAT: | 64,17000 € |
|---|---|
| Unit Price with VAT: | 76,36230 € |

