
SMTC-7CH150D | |
|---|---|
DigiKey Part Number | 5358-SMTC-7CH150D-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-7CH150D |
Description | CARTRIDGE, DUAL, CHISEL 15MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Chisel For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Type Rework |
Manufacturer Metcal | Tip Shape Chisel |
Series | Width 0.591" (15.00mm) |
Packaging Bulk | Temperature Range 734°F (390°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,43000 € | 77,43 € |
| Unit Price without VAT: | 77,43000 € |
|---|---|
| Unit Price with VAT: | 92,14170 € |

