
SMTC-5172 | |
|---|---|
DigiKey Part Number | 5358-SMTC-5172-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-5172 |
Description | CARTRIDGE, HOOK, LONG, 0.5MM (0. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.600" (15.24mm) |
Series | Diameter 0.020" (0.51mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 576°F (302°C) |
Tip Type Rework | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,25000 € | 82,25 € |
| Unit Price without VAT: | 82,25000 € |
|---|---|
| Unit Price with VAT: | 97,87750 € |

