
SMTC-1BL150 | |
|---|---|
DigiKey Part Number | 5358-SMTC-1BL150-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-1BL150 |
Description | CARTRIDGE, HM BLADE 15MM (0.59) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.020" (0.50mm) |
Series | Width 0.591" (15.00mm) |
Packaging Bulk | Length 0.358" (9.10mm) |
Part Status Active | Temperature Range 775°F (413°C) |
Tip Type Rework | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,15000 € | 128,15 € |
| Unit Price without VAT: | 128,15000 € |
|---|---|
| Unit Price with VAT: | 152,49850 € |

