
SMTC-1186 | |
|---|---|
DigiKey Part Number | 5358-SMTC-1186-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-1186 |
Description | CARTRIDGE, CONCAVE HOOF, 3MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5200 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | 0.110" (2.80mm) | |
Length | 0.457" (11.60mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,44000 € | 69,44 € |
| Unit Price without VAT: | 69,44000 € |
|---|---|
| Unit Price with VAT: | 82,63360 € |

