
SMTC-1167LL | |
|---|---|
DigiKey Part Number | 5358-SMTC-1167LL-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-1167LL |
Description | CARTRIDGE, HOOF, 1.5MM(0.06IN), |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.650" (16.50mm) | |
Diameter | 0.060" (1.52mm) | |
Tip Chip Size | - | |
Temperature Range | 775°F (413°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,81000 € | 63,81 € |
| Unit Price without VAT: | 63,81000 € |
|---|---|
| Unit Price with VAT: | 75,93390 € |

