
SMTC-0BL150 | |
|---|---|
DigiKey Part Number | 5358-SMTC-0BL150-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-0BL150 |
Description | CARTRIDGE, HM BLADE 15MM (0.59) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | 0.020" (0.50mm) | |
Width | 0.591" (15.00mm) | |
Length | 0.359" (9.12mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,15000 € | 128,15 € |
| Unit Price without VAT: | 128,15000 € |
|---|---|
| Unit Price with VAT: | 152,49850 € |

