
SMTC-063 | |
|---|---|
DigiKey Part Number | 5358-SMTC-063-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-063 |
Description | CARTRIDGE, BLADE, 45.5MM (1.8 IN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Type Rework |
Manufacturer Metcal | Tip Shape Blade |
Series | Width 1.791" (45.50mm) |
Packaging Bulk | Temperature Range 675°F (357°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,79000 € | 129,79 € |
| Unit Price without VAT: | 129,79000 € |
|---|---|
| Unit Price with VAT: | 154,45010 € |

