
SMTC-062-PK | |
|---|---|
DigiKey Part Number | 5358-SMTC-062-PK-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-062-PK |
Description | CARTRIDGE, BLADE, 22MM (0.86 IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Blade For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Blade |
Manufacturer Metcal | Height 0.020" (0.50mm) |
Series | Width 0.866" (22.00mm) |
Packaging Bulk | Length 0.360" (9.14mm) |
Part Status Active | Temperature Range 675°F (357°C) |
Tip Type Rework | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.163,22000 € | 1.163,22 € |
| Unit Price without VAT: | 1.163,22000 € |
|---|---|
| Unit Price with VAT: | 1.384,23180 € |

