
SMTC-0183 | |
|---|---|
DigiKey Part Number | 5358-SMTC-0183-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-0183 |
Description | CARTRIDGE, HOOF, CONCAVE, 2.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.644" (16.36mm) |
Series | Diameter 0.098" (2.50mm) ID |
Packaging Bulk | Temperature Range 675°F (357°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,88000 € | 69,88 € |
| Unit Price without VAT: | 69,88000 € |
|---|---|
| Unit Price with VAT: | 83,15720 € |

