
SMTC-0174 | |
|---|---|
DigiKey Part Number | 5358-SMTC-0174-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-0174 |
Description | CARTRIDGE, HOOF, LONG, 1.1MM (0. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.650" (16.50mm) | |
Diameter | 0.030" (0.76mm) ID | |
Tip Chip Size | - | |
Temperature Range | 675°F (357°C) | |
For Use With/Related Products | MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,25000 € | 82,25 € |
| Unit Price without VAT: | 82,25000 € |
|---|---|
| Unit Price with VAT: | 97,87750 € |

