
SMTC-0165 | |
|---|---|
DigiKey Part Number | 5358-SMTC-0165-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-0165 |
Description | CARTRIDGE, KNIFE, 2.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Knife For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Knife |
Manufacturer Metcal | Width 0.098" (2.50mm) |
Series | Length 0.472" (12.00mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 675°F (357°C) |
Tip Type Rework | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,09000 € | 71,09 € |
| Unit Price without VAT: | 71,09000 € |
|---|---|
| Unit Price with VAT: | 84,59710 € |

