
SMTC-0147-PK | |
|---|---|
DigiKey Part Number | 5358-SMTC-0147-PK-ND |
Manufacturer | |
Manufacturer Product Number | SMTC-0147-PK |
Description | CARTRIDGE, HOOF, 3.3MM (0.13 IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Category | Tip Shape Hoof |
Manufacturer Metcal | Length 0.700" (17.78mm) |
Series | Diameter 0.130" (3.30mm) |
Packaging Bulk | Temperature Range 675°F (357°C) |
Part Status Active | For Use With/Related Products MX-500, MX-5000, MX-5200, MX-H1-AV, MX-RM3E, MX-RM6E |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 617,93000 € | 617,93 € |
| Unit Price without VAT: | 617,93000 € |
|---|---|
| Unit Price with VAT: | 735,33670 € |

