
SMC-9HF6030S | |
|---|---|
DigiKey Part Number | 5358-SMC-9HF6030S-ND |
Manufacturer | |
Manufacturer Product Number | SMC-9HF6030S |
Description | CARTRIDGE, HOOF, LONG, 3MM, 60 D |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Width 0.240" (6.10mm) |
Series | Length 0.600" (15.24mm) |
Packaging Bulk | Diameter 0.120" (3.05mm) |
Part Status Active | Temperature Range 950°F (510°C) |
Tip Type Rework | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,14000 € | 65,14 € |
| Unit Price without VAT: | 65,14000 € |
|---|---|
| Unit Price with VAT: | 77,51660 € |

