
SMC-9HF0030V | |
|---|---|
DigiKey Part Number | 5358-SMC-9HF0030V-ND |
Manufacturer | |
Manufacturer Product Number | SMC-9HF0030V |
Description | CARTRIDGE, CONCAVE HOOF, 3MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Datasheet | Datasheet |
Category | Tip Shape Hoof |
Manufacturer Metcal | Width 0.110" (2.80mm) |
Series | Length 0.457" (11.60mm) |
Packaging Bulk | Temperature Range 878°F (470°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, MX-500, MX-5000, MX-5200 |
Tip Type Rework |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,40000 € | 72,40 € |
| Unit Price without VAT: | 72,40000 € |
|---|---|
| Unit Price with VAT: | 86,15600 € |

