
Category | Tip Shape Hoof |
Manufacturer Metcal | Height 0.059" (1.50mm) |
Series | Length 0.457" (11.60mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 788°F (420°C) |
Tip Type Rework | For Use With/Related Products MX-500, MX-5200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,40000 € | 72,40 € |
| Unit Price without VAT: | 72,40000 € |
|---|---|
| Unit Price with VAT: | 86,15600 € |

