
SMC-7QD2525S | |
|---|---|
DigiKey Part Number | 5358-SMC-7QD2525S-ND |
Manufacturer | |
Manufacturer Product Number | SMC-7QD2525S |
Description | SMC CARTRIDGE, QUAD, PLCC-68 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Quad For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Type Rework |
Manufacturer Metcal | Tip Shape Quad |
Series | Tip Chip Size PLCC-68 |
Packaging Bulk | Temperature Range 775°F (413°C) |
Part Status Active | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,74000 € | 161,74 € |
| Unit Price without VAT: | 161,74000 € |
|---|---|
| Unit Price with VAT: | 192,47060 € |

