
SMC-7KN0050P | |
|---|---|
DigiKey Part Number | 5358-SMC-7KN0050P-ND |
Manufacturer | |
Manufacturer Product Number | SMC-7KN0050P |
Description | CARTRIDGE, KNIFE, POWER, 5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Knife For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Datasheet | Datasheet |
Category | Tip Shape Knife |
Manufacturer Metcal | Width 0.197" (5.00mm) |
Series | Length 0.520" (13.20mm) |
Packaging Bulk | Tip Chip Size PLCC |
Part Status Active | Temperature Range 775°F (413°C) |
Tip Type Rework | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,28000 € | 83,28 € |
| Unit Price without VAT: | 83,28000 € |
|---|---|
| Unit Price with VAT: | 99,10320 € |

