
SMC-6TN0504S | |
|---|---|
DigiKey Part Number | 5358-SMC-6TN0504S-ND |
Manufacturer | |
Manufacturer Product Number | SMC-6TN0504S |
Description | SMC CARTRIDGE, TUNNEL, SOIC-8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Tunnel For CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
Category | Tip Shape Tunnel |
Manufacturer Metcal | Width 0.059" (1.50mm) |
Series | Length 0.472" (12.00mm) |
Packaging Bulk | Tip Chip Size SOIC-8 |
Part Status Active | Temperature Range 675°F (357°C) |
Tip Type Rework | For Use With/Related Products CV-500, CV-5200, CV-H1-AV, CV-H7-AV, HMX-500, MX-5000, MX-5200, MX-H1-AV, MX-H7-SF, MX-RM3E, MX-RM6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,07000 € | 67,07 € |
| Unit Price without VAT: | 67,07000 € |
|---|---|
| Unit Price with VAT: | 79,81330 € |

