
SFV-WV20 | |
|---|---|
DigiKey Part Number | 5358-SFV-WV20-ND |
Manufacturer | |
Manufacturer Product Number | SFV-WV20 |
Description | TIP, CONICAL, WAVE HOOF, 2MM (0. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Conical |
Series | Length 0.575" (14.60mm) |
Packaging Bulk | Diameter 0.080" (2.03mm) |
Part Status Active | For Use With/Related Products MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,03000 € | 35,03 € |
| Unit Price without VAT: | 35,03000 € |
|---|---|
| Unit Price with VAT: | 41,68570 € |

