
SFV-DRH20 | |
|---|---|
DigiKey Part Number | 5358-SFV-DRH20-ND |
Manufacturer | |
Manufacturer Product Number | SFV-DRH20 |
Description | REWORK TIP, HOOF, DRAG, 2.0 MM ( |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Conical For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical | |
Height | - | |
Width | - | |
Length | 0.550" (13.97mm) | |
Diameter | 0.800" (20.32mm) | |
Tip Chip Size | - | |
Temperature Range | 790°F (421°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,53000 € | 24,53 € |
| Unit Price without VAT: | 24,53000 € |
|---|---|
| Unit Price with VAT: | 29,19070 € |

