
SFV-CNB05 | |
|---|---|
DigiKey Part Number | 5358-SFV-CNB05-ND |
Manufacturer | |
Manufacturer Product Number | SFV-CNB05 |
Description | SOLDERING TIP, CONICAL, BENT, 0. |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical, Bent 30° For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Category | Tip Shape Conical, Bent 30° |
Manufacturer Metcal | Length 0.510" (12.95mm) |
Series | Diameter 0.020" (0.51mm) |
Packaging Box | Temperature Range 790°F (421°C) |
Part Status Active | For Use With/Related Products MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,17000 € | 17,17 € |
| 5 | 15,57600 € | 77,88 € |
| 10 | 14,94000 € | 149,40 € |
| 25 | 14,13640 € | 353,41 € |
| 50 | 13,55740 € | 677,87 € |
| 100 | 13,00230 € | 1.300,23 € |
| 500 | 12,32364 € | 6.161,82 € |
| Unit Price without VAT: | 17,17000 € |
|---|---|
| Unit Price with VAT: | 20,43230 € |

