
Category | Tip Shape Chisel |
Manufacturer Metcal | Length 0.094" (2.40mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 734°F (390°C) |
Part Status Active | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,39000 € | 17,39 € |
| Unit Price without VAT: | 17,39000 € |
|---|---|
| Unit Price with VAT: | 20,69410 € |

