
SFV-CH50A | |
|---|---|
DigiKey Part Number | 5358-SFV-CH50A-ND |
Manufacturer | |
Manufacturer Product Number | SFV-CH50A |
Description | SOLDERING TIP, CHISEL, EXTRA LAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.200" (5.08mm) |
Series | Length 0.440" (11.18mm) |
Packaging Box | Temperature Range 790°F (421°C) |
Part Status Active | For Use With/Related Products MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |

