
SFV-CH50 | |
|---|---|
DigiKey Part Number | 5358-SFV-CH50-ND |
Manufacturer | |
Manufacturer Product Number | SFV-CH50 |
Description | SOLDERING TIP, CHISEL, EXTRA LAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.200" (5.08mm) | |
Length | 0.440" (11.18mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,38000 € | 17,38 € |
| 5 | 15,77400 € | 78,87 € |
| 10 | 15,12800 € | 151,28 € |
| 25 | 14,31400 € | 357,85 € |
| 50 | 13,72820 € | 686,41 € |
| 100 | 13,16600 € | 1.316,60 € |
| 500 | 12,47878 € | 6.239,39 € |
| Unit Price without VAT: | 17,38000 € |
|---|---|
| Unit Price with VAT: | 20,68220 € |

