
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Blade | |
Height | - | |
Width | - | |
Length | 0.620" (15.75mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 734°F (390°C) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,07000 € | 75,07 € |
| Unit Price without VAT: | 75,07000 € |
|---|---|
| Unit Price with VAT: | 89,33330 € |

