Rework Tip Knife For MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFP-DRK50

DigiKey Part Number
5358-SFP-DRK50-ND
Manufacturer
Manufacturer Product Number
SFP-DRK50
Description
SFP REWORK CARTRIDGE, KNIFE, 5.0
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Rework Tip Knife For MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Metcal
Series
Packaging
Box
Part Status
Active
Tip Type
Rework
Tip Shape
Knife
Height
-
Width
0.200" (5.08mm)
Length
0.630" (16.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
790°F (421°C)
For Use With/Related Products
MFR-1110, MFR-1161, MFR-1351, MFR-2211, MFR-2241, MFR-H1-SC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
162,58000 €62,58 €
556,79000 €283,95 €
1054,46600 €544,66 €
2552,06680 €1.301,67 €
Manufacturers Standard Package
Unit Price without VAT:62,58000 €
Unit Price with VAT:74,47020 €