
SFP-DRK425 | |
|---|---|
DigiKey Part Number | 5358-SFP-DRK425-ND |
Manufacturer | |
Manufacturer Product Number | SFP-DRK425 |
Description | CARTRIDGE, KNIFE, 2.5MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Knife For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Knife | |
Height | 0.098" (2.49mm) | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,35000 € | 64,35 € |
| Unit Price without VAT: | 64,35000 € |
|---|---|
| Unit Price with VAT: | 76,57650 € |

