
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Conical | |
Height | - | |
Width | 0.080" (2.03mm) | |
Length | 0.575" (14.60mm) | |
Diameter | 0.080" (2.03mm) | |
Tip Chip Size | Chip | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MFR-1100, MFR-1351, MFR-2210, PS-900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,47000 € | 35,47 € |
| Unit Price without VAT: | 35,47000 € |
|---|---|
| Unit Price with VAT: | 42,20930 € |

