Image for SCV-DRK50 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCV-DRK50

DigiKey Part Number
5358-SCV-DRK50-ND
Manufacturer
Manufacturer Product Number
SCV-DRK50
Description
TIP, KNIFE, 5MM (0.197IN)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Soldering Tip Knife 45° For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Shape
Knife 45°
Manufacturer
Metcal
Height
0.197" (5.00mm)
Series
Width
0.094" (2.40mm)
Packaging
Bulk
Length
0.551" (14.00mm)
Part Status
Active
For Use With/Related Products
MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3
Tip Type
Soldering
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
126,19000 €26,19 €
Manufacturers Standard Package
Unit Price without VAT:26,19000 €
Unit Price with VAT:31,16610 €