
SCV-CNL10AR | |
|---|---|
DigiKey Part Number | 5358-SCV-CNL10AR-ND |
Manufacturer | |
Manufacturer Product Number | SCV-CNL10AR |
Description | TIP, CONICAL, LONG, 1MM (0.04IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Datasheet | Datasheet |
Category | Tip Shape Conical |
Manufacturer Metcal | Length 0.590" (14.99mm) |
Series | Diameter 0.040" (1.02mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 842°F (450°C) |
Tip Type Soldering | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,18000 € | 17,18 € |
| Unit Price without VAT: | 17,18000 € |
|---|---|
| Unit Price with VAT: | 20,44420 € |

