
SCV-CNB05 | |
|---|---|
DigiKey Part Number | 5358-SCV-CNB05-ND |
Manufacturer | |
Manufacturer Product Number | SCV-CNB05 |
Description | TIP, CONICAL, BENT, 0.5MM (0.02I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel, Bent For MFR-1120, MFR-2220, MFR-2222, MFR-CA2, MFR-CA3, MFR-H2-ST, MFR-H2-ST2, PS-900, PS-CA3, PS-HC3 |
Datasheet | Datasheet |
Category | Tip Shape Chisel, Bent |
Manufacturer Metcal | Length 0.512" (13.00mm) |
Series | Diameter 0.020" (0.50mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 691°F ~ 880°F (366°C ~ 471°C) |
Tip Type Soldering | For Use With/Related Products MFR-1120, MFR-2220, MFR-2222, MFR-CA2, MFR-CA3, MFR-H2-ST, MFR-H2-ST2, PS-900, PS-CA3, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |

