
SCV-CHB15 | |
|---|---|
DigiKey Part Number | 5358-SCV-CHB15-ND |
Manufacturer | |
Manufacturer Product Number | SCV-CHB15 |
Description | TIP, CHISEL, BENT, 1.5MM (0.059I |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel, Bent For MFR-1120, MFR-2220, MFR-2222, MFR-CA2, MFR-CA3, MFR-H2-ST, MFR-H2-ST2, PS-900, PS-CA3, PS-HC3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel, Bent | |
Height | - | |
Width | 0.059" (1.50mm) | |
Length | 0.480" (12.20mm) | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 691°F ~ 880°F (366°C ~ 471°C) | |
For Use With/Related Products | MFR-1120, MFR-2220, MFR-2222, MFR-CA2, MFR-CA3, MFR-H2-ST, MFR-H2-ST2, PS-900, PS-CA3, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,57000 € | 16,57 € |
| Unit Price without VAT: | 16,57000 € |
|---|---|
| Unit Price with VAT: | 19,71830 € |

