
SCV-CH50 | |
|---|---|
DigiKey Part Number | 5358-SCV-CH50-ND |
Manufacturer | |
Manufacturer Product Number | SCV-CH50 |
Description | TIP, CHISEL, EXTRA LARGE, 5MM (0 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MFR-1100, MFR-1351, MFR-2210, PS-900 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.197" (5.00mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MFR-1100, MFR-1351, MFR-2210, PS-900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,88000 € | 16,88 € |
| Unit Price without VAT: | 16,88000 € |
|---|---|
| Unit Price with VAT: | 20,08720 € |

