
SCV-CH25 | |
|---|---|
DigiKey Part Number | 5358-SCV-CH25-ND |
Manufacturer | |
Manufacturer Product Number | SCV-CH25 |
Description | TIP, CHISEL, 2.5MM (0.098IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
Category | Tip Type Soldering |
Manufacturer Metcal | Tip Shape Chisel |
Series | Width 0.098" (2.50mm) |
Packaging Bulk | Length 0.433" (11.00mm) |
Part Status Active | For Use With/Related Products MFR-1120, MFR-2220, MFR-2222, MFR-H2-ST2, PS-900, PS-HC3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 € | 16,80 € |
| Unit Price without VAT: | 16,80000 € |
|---|---|
| Unit Price with VAT: | 19,99200 € |

