
Category | Tip Shape Chisel |
Manufacturer Metcal | Width 0.079" (2.00mm) |
Series | Tip Chip Size Chip |
Packaging Bulk | Temperature Range 842°F (450°C) |
Part Status Active | For Use With/Related Products MFR-1100, MFR-1351, MFR-2210, PS-900 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,67000 € | 16,67 € |
| Unit Price without VAT: | 16,67000 € |
|---|---|
| Unit Price with VAT: | 19,83730 € |

