
Category | Tip Type Rework |
Manufacturer Metcal | Tip Shape Knife |
Series | Height 0.098" (2.49mm) |
Packaging Bulk | Tip Chip Size Chip |
Part Status Active | Temperature Range 842°F (450°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,69000 € | 64,69 € |
| Unit Price without VAT: | 64,69000 € |
|---|---|
| Unit Price with VAT: | 76,98110 € |

