
SCP-DRH35 | |
|---|---|
DigiKey Part Number | 5358-SCP-DRH35-ND |
Manufacturer | |
Manufacturer Product Number | SCP-DRH35 |
Description | CARTRIDGE, HOOF, 3.5MM (0.138IN) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rework Tip Hoof For MFR-1150, MFR-1350, MFR-1351, MFR-H5-DS, MFR-DSX |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | 0.138" (3.50mm) | |
Length | - | |
Diameter | - | |
Tip Chip Size | Chip | |
Temperature Range | 842°F (450°C) | |
For Use With/Related Products | MFR-1150, MFR-1350, MFR-1351, MFR-H5-DS, MFR-DSX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,86000 € | 37,86 € |
| Unit Price without VAT: | 37,86000 € |
|---|---|
| Unit Price with VAT: | 45,05340 € |

