
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Metcal | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework | |
Tip Shape | Hoof | |
Height | - | |
Width | - | |
Length | 0.599" (15.21mm) | |
Diameter | 0.020" (0.50mm) | |
Tip Chip Size | Chip | |
Temperature Range | - | |
For Use With/Related Products | MFR-1110, MFR-1161, MFR-1351 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,86000 € | 37,86 € |
| Unit Price without VAT: | 37,86000 € |
|---|---|
| Unit Price with VAT: | 45,05340 € |

